Part Details for MK21DN512AVLK5 by NXP Semiconductors
Overview of MK21DN512AVLK5 by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK21DN512AVLK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4900
|
Newark | Microcontroller Mcu, Arm Cortex-M4, 50Mhz, Lqfp-80, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK21DN512AVLK5 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 | Buy Now |
DISTI #
2156-MK21DN512AVLK5-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 35 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
862 In Stock |
|
$8.7000 | Buy Now |
DISTI #
2832-MK21DN512AVLK5-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 35 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$7.3100 | Buy Now |
DISTI #
MK21DN512AVLK5-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 35 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9623 | Buy Now |
DISTI #
MK21DN512AVLK5
|
Avnet Americas | MCU 32-Bit K21 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MK21DN512AVLK5) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.7921 / $7.8328 | Buy Now |
DISTI #
841-MK21DN512AVLK5
|
Mouser Electronics | ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce RoHS: Compliant | 480 |
|
$8.9600 / $13.3500 | Buy Now |
DISTI #
V99:2348_14214029
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2249 | Americas - 960 |
|
$7.3520 / $9.2160 | Buy Now |
|
Future Electronics | MK21DN Series 512 kB Flash 64 kB RAM 50 MHz 32-Bit SMT Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 96 Container: Tray | 0Tray |
|
$7.1700 / $7.2900 | Buy Now |
DISTI #
69169416
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 960 |
|
$7.3520 / $9.2160 | Buy Now |
|
Rochester Electronics | Kinetis K21: 50MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Anti-tamper RoHS: Compliant Status: Active Min Qty: 1 | 862 |
|
$7.4700 / $8.7900 | Buy Now |
Part Details for MK21DN512AVLK5
MK21DN512AVLK5 CAD Models
MK21DN512AVLK5 Part Data Attributes:
|
MK21DN512AVLK5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK21DN512AVLK5
NXP Semiconductors
FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK21DN512AVLK5
This table gives cross-reference parts and alternative options found for MK21DN512AVLK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK21DN512AVLK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK21DN512VLK5 | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512AVLK5 vs MK21DN512VLK5 |
MK21DN512AVLK5R | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512AVLK5 vs MK21DN512AVLK5R |
935315355557 | RISC Microcontroller | NXP Semiconductors | MK21DN512AVLK5 vs 935315355557 |
935317701557 | RISC Microcontroller | NXP Semiconductors | MK21DN512AVLK5 vs 935317701557 |