Part Details for MK21DN512VMC5 by NXP Semiconductors
Overview of MK21DN512VMC5 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK21DN512VMC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | K21 Sub-Family Data Sheet | IC MCU 32BIT 512KB FLASH 121BGA | 1500 |
|
RFQ | |
DISTI #
2340527
|
Farnell | MCU, 32BIT, CORTEX-M4, 50MHZ, MAPBGA-121 RoHS: Compliant Min Qty: 348 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$5.6617 | Buy Now |
|
Flip Electronics | Stock | 13 |
|
RFQ |
Part Details for MK21DN512VMC5
MK21DN512VMC5 CAD Models
MK21DN512VMC5 Part Data Attributes:
|
MK21DN512VMC5
NXP Semiconductors
Buy Now
|
Compare Parts:
MK21DN512VMC5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, MAPBGA-121 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 19.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK21DN512VMC5
This table gives cross-reference parts and alternative options found for MK21DN512VMC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK21DN512VMC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK21DN512AVMC5 | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512VMC5 vs MK21DN512AVMC5 |
935311752518 | RISC Microcontroller | NXP Semiconductors | MK21DN512VMC5 vs 935311752518 |
MK21DN512VMC5R | RISC MICROCONTROLLER | NXP Semiconductors | MK21DN512VMC5 vs MK21DN512VMC5R |
935325711557 | RISC Microcontroller | NXP Semiconductors | MK21DN512VMC5 vs 935325711557 |
MK21DN512AVMC5R | RISC Microcontroller | NXP Semiconductors | MK21DN512VMC5 vs MK21DN512AVMC5R |