Part Details for MK22FN512CAP12R by Freescale Semiconductor
Overview of MK22FN512CAP12R by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MK22FN512CAP12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MK22FN512CAP12R - Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$10.2200 / $12.0200 | Buy Now |
Part Details for MK22FN512CAP12R
MK22FN512CAP12R CAD Models
MK22FN512CAP12R Part Data Attributes
|
MK22FN512CAP12R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MK22FN512CAP12R
Freescale Semiconductor
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 120MHz, USB, WLCSP 80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 4.13 X 3.56 MM, 0.564 MM HEIGHT, 0.40 MM PITCH, WLCSP-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 4.13 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.56 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |