Part Details for MK51DX256CMC7 by NXP Semiconductors
Overview of MK51DX256CMC7 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MK51DX256CMC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6708
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 72Mhz, Mapbga-121, Product Range:Kinetis K Family K5X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK51DX256CMC7 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 | Buy Now |
DISTI #
MK51DX256CMC7-ND
|
DigiKey | IC MCU 32B 256KB FLASH 121MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
333 In Stock |
|
$11.7337 / $17.4900 | Buy Now |
DISTI #
MK51DX256CMC7
|
Avnet Americas | MCU 32-Bit K51 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK51DX256CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7490 / $10.0398 | Buy Now |
DISTI #
841-MK51DX256CMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 256K Flex RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Tray | 0Tray |
|
$9.5700 | Buy Now |
|
Rochester Electronics | Kinetis K51: 72MHz Cortex-M4 Measurement MCU, 288KB Flash, 64KB SRAM, USB, Segment LCD, 121-MAPBGA RoHS: Compliant Status: Active Min Qty: 1 | 1113 |
|
$9.7800 / $11.5000 | Buy Now |
DISTI #
MK51DX256CMC7
|
Avnet Americas | MCU 32-Bit K51 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK51DX256CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7490 / $10.0398 | Buy Now |
DISTI #
MK51DX256CMC7
|
Avnet Americas | MCU 32-Bit K51 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK51DX256CMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7490 / $10.0398 | Buy Now |
Part Details for MK51DX256CMC7
MK51DX256CMC7 CAD Models
MK51DX256CMC7 Part Data Attributes
|
MK51DX256CMC7
NXP Semiconductors
Buy Now
|
Compare Parts:
MK51DX256CMC7
NXP Semiconductors
FLASH, 72MHz, MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 61 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |