-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6238
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Bga-256, Product Range:Kinetis K Family K6X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Nxp MK61FN1M0VMJ12 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 | Buy Now |
DISTI #
MK61FN1M0VMJ12-ND
|
DigiKey | IC MCU 32BIT 1MB FLSH 256MAPPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
450 In Stock |
|
$16.9339 / $25.0600 | Buy Now |
DISTI #
MK61FN1M0VMJ12
|
Avnet Americas | MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray - Trays (Alt: MK61FN1M0VMJ12) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.8601 / $15.9838 | Buy Now |
DISTI #
841-MK61FN1M0VMJ12
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K ETHNET USB RoHS: Compliant | 21 |
|
$16.2100 / $25.0200 | Buy Now |
DISTI #
MK61FN1M0VMJ12
|
Avnet Americas | MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray - Trays (Alt: MK61FN1M0VMJ12) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.8601 / $15.9838 | Buy Now |
DISTI #
MK61FN1M0VMJ12
|
Avnet Americas | MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray - Trays (Alt: MK61FN1M0VMJ12) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$13.8601 / $15.9838 | Buy Now |
DISTI #
MK61FN1M0VMJ12
|
Avnet Silica | MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray (Alt: MK61FN1M0VMJ12) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MK61FN1M0VMJ12
|
EBV Elektronik | MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAPBGA Tray (Alt: MK61FN1M0VMJ12) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2133648
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M4, 120MHZ, BGA-256 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.9950 / $26.2880 | Buy Now |
DISTI #
2133648
|
Farnell | MCU, 32BIT, CORTEX-M4, 120MHZ, BGA-256 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$17.1335 / $25.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK61FN1M0VMJ12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK61FN1M0VMJ12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 132 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 177 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |