Part Details for MKC1860-347/254-R by Vishay Intertechnologies
Overview of MKC1860-347/254-R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for MKC1860-347/254-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for MKC1860-347/254-R
MKC1860-347/254-R CAD Models
MKC1860-347/254-R Part Data Attributes:
|
MKC1860-347/254-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKC1860-347/254-R
Vishay Intertechnologies
Film Capacitor, Polycarbonate, 250V, 5% +Tol, 5% -Tol, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance Values On Request | |
Diameter | 6 mm | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MKC 1860 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |