Part Details for MKC1860-410/015 by Vishay Intertechnologies
Overview of MKC1860-410/015 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for MKC1860-410/015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Metalized Polycarbonate, 100nf, 100V, 10±% | 928 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for MKC1860-410/015
MKC1860-410/015 CAD Models
MKC1860-410/015 Part Data Attributes:
|
MKC1860-410/015
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKC1860-410/015
Vishay Intertechnologies
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance Values On Request | |
Diameter | 6 mm | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MKC 1860 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |