Part Details for MKC1862568015 by Vishay Intertechnologies
Overview of MKC1862568015 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKC1862568015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 6.8uF RoHS: Compliant | Europe - 220 |
|
RFQ |