Part Details for MKDSN15/2-508 by Phoenix Contact
Overview of MKDSN15/2-508 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKDSN15/2-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1729128
|
TTI | Fixed Terminal Blocks 2P 5.08mm 90DEG pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 44705 In Stock |
|
$0.7400 / $0.9300 | Buy Now |
Part Details for MKDSN15/2-508
MKDSN15/2-508 CAD Models
MKDSN15/2-508 Part Data Attributes:
|
MKDSN15/2-508
Phoenix Contact
Buy Now
|
Compare Parts:
MKDSN15/2-508
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |