-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4039
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 48Mhz, Lqfp Rohs Compliant: Yes |Nxp MKE04Z128VLD4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1976 |
|
$4.9800 / $7.6000 | Buy Now |
DISTI #
MKE04Z128VLD4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
575 In Stock |
|
$3.3833 / $6.7400 | Buy Now |
DISTI #
MKE04Z128VLD4
|
Avnet Americas | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MKE04Z128VLD4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6719 / $3.0661 | Buy Now |
DISTI #
841-MKE04Z128VLD4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 44LQFP | 1462 |
|
$3.5600 / $6.6800 | Buy Now |
DISTI #
V36:1790_07189775
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2112 | Americas - 955 |
|
$3.3630 / $6.5680 | Buy Now |
DISTI #
76086757
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2112 | Americas - 955 |
|
$3.3630 / $6.5680 | Buy Now |
DISTI #
71240535
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2329 | Americas - 800 |
|
$3.5875 / $6.7375 | Buy Now |
DISTI #
MKE04Z128VLD4
|
Avnet Silica | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MKE04Z128VLD4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101364035
|
Chip1Stop | Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 44-LQFP RoHS: Compliant pbFree: Yes Container: Tray | 800 |
|
$2.8900 / $5.4200 | Buy Now |
DISTI #
MKE04Z128VLD4
|
EBV Elektronik | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MKE04Z128VLD4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 3360 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE04Z128VLD4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z128VLD4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |