-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4859
|
Newark | Kinetis Mt128 64Lqfp/ Tray Rohs Compliant: Yes |Nxp MKE04Z128VLH4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
MKE04Z128VLH4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
440 In Stock |
|
$3.5047 / $6.9800 | Buy Now |
DISTI #
MKE04Z128VLH4
|
Avnet Americas | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V64-Pin LQFP Tray - Trays (Alt: MKE04Z128VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7678 / $3.1762 | Buy Now |
DISTI #
841-MKE04Z128VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 64LQFP RoHS: Compliant | 3075 |
|
$3.1200 / $5.7500 | Buy Now |
DISTI #
V99:2348_07189779
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2312 | Americas - 1590 |
|
$3.0450 / $4.6210 | Buy Now |
|
Future Electronics | Kinetis KE04 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.9900 | Buy Now |
DISTI #
69829573
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 1590 |
|
$3.0450 / $4.6210 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, CMOS | 1960 |
|
$6.2588 / $12.5175 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$14.2749 | Buy Now |
DISTI #
MKE04Z128VLH4
|
Avnet Silica | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V64-Pin LQFP Tray (Alt: MKE04Z128VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 640 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE04Z128VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z128VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |