Part Details for MKE04Z128VLH4R by NXP Semiconductors
Overview of MKE04Z128VLH4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKE04Z128VLH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5510
|
Newark | Kinetis Mt128 64Lqfp/ Reel Rohs Compliant: Yes |Nxp MKE04Z128VLH4R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
568-MKE04Z128VLH4RCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$3.6891 / $6.9800 | Buy Now |
DISTI #
MKE04Z128VLH4R
|
Avnet Americas | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: MKE04Z128VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7678 / $3.1762 | Buy Now |
DISTI #
841-MKE04Z128VLH4R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 64LQFP RoHS: Compliant | 1500 |
|
$3.3700 / $6.9700 | Buy Now |
|
Future Electronics | Kinetis KE04 Series 16 kB RAM 128 kB Flash SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
DISTI #
MKE04Z128VLH4R
|
Avnet Silica | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: MKE04Z128VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2793 |
|
RFQ | ||
DISTI #
MKE04Z128VLH4R
|
EBV Elektronik | MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R (Alt: MKE04Z128VLH4R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKE04Z128VLH4R
MKE04Z128VLH4R CAD Models
MKE04Z128VLH4R Part Data Attributes
|
MKE04Z128VLH4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z128VLH4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |