-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4861
|
Newark | Kinetis Mt128/ Tray Rohs Compliant: Yes |Nxp MKE04Z128VQH4 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.1100 | Buy Now |
DISTI #
MKE04Z128VQH4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
420 In Stock |
|
$3.5047 / $6.9800 | Buy Now |
DISTI #
MKE04Z128VQH4
|
Avnet Americas | MOTMKE04Z128VQH4 - Trays (Alt: MKE04Z128VQH4) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MKE04Z128VQH4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 RoHS: Compliant | 0 |
|
$3.5000 / $6.9700 | Order Now |
|
Future Electronics | Kinetis KE04 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.9800 / $3.1300 | Buy Now |
|
Rochester Electronics | Kinetis MT128 RoHS: Compliant Status: Active Min Qty: 1 | 1176 |
|
$3.0900 / $3.6400 | Buy Now |
|
Flip Electronics | Stock | 92 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE04Z128VQH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE04Z128VQH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |