-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9708
|
Newark | 32 Bit Microcontroller, Kinetis E Series, Arm Cortex-M0+, 48 Mhz, 128 Kb, 16 Kb, 64, Lqfp Rohs Compliant: Yes |Nxp MKE06Z128VLH4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$5.6600 / $8.0900 | Buy Now |
DISTI #
MKE06Z128VLH4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1445 In Stock |
|
$3.9299 / $7.1900 | Buy Now |
DISTI #
MKE06Z128VLH4
|
Avnet Americas | MCU 32-Bit KE06 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MKE06Z128VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 480 |
|
$3.2273 / $3.7219 | Buy Now |
DISTI #
MKE06Z128VLH4
|
Avnet Americas | MCU 32-Bit KE06 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MKE06Z128VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1753 / $3.6438 | Buy Now |
DISTI #
841-MKE06Z128VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis MT128 64LQFP RoHS: Compliant | 2559 |
|
$4.0600 / $7.1300 | Buy Now |
DISTI #
V36:1790_07189798
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 | Americas - 14745 |
|
$3.9110 / $7.0110 | Buy Now |
DISTI #
V99:2348_07189798
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 | Americas - 1600 |
|
$3.4630 / $4.6610 | Buy Now |
|
Future Electronics | Kinetis KE06 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.4100 | Buy Now |
DISTI #
69856244
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 14745 |
|
$3.9110 / $7.0110 | Buy Now |
DISTI #
69262780
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 1600 |
|
$3.4630 / $4.6610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE06Z128VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE06Z128VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 58 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |