Part Details for MKE13Z128VLF7 by NXP Semiconductors
Overview of MKE13Z128VLF7 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKE13Z128VLF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2370
|
Newark | 72Mhz, 5V Main Stream Cm0+ Mcu With Nxp Touch (Tsi)/ Tray Rohs Compliant: Yes |Nxp MKE13Z128VLF7 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
568-MKE13Z128VLF7-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1250 In Stock |
|
$2.9402 / $5.8600 | Buy Now |
DISTI #
MKE13Z128VLF7
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 72 MHz, 128 Kilobytes, 32 Kilobytes, 48 Pins, LQFP - Trays (Alt: MKE13Z128VLF7) Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3220 / $2.6646 | Buy Now |
DISTI #
771-MKE13Z128VLF7
|
Mouser Electronics | ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) RoHS: Compliant | 0 |
|
$2.9300 / $3.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.3800 | Buy Now |
|
Rochester Electronics | MKE13Z - IC MCU 32Bit ARM Cortex-M0+ FLASH 128kB RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$2.6000 / $3.0500 | Buy Now |
DISTI #
MKE13Z128VLF7
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 72 MHz, 128 Kilobytes, 32 Kilobytes, 48 Pins, LQFP (Alt: MKE13Z128VLF7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKE13Z128VLF7
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0+, 72 MHz, 128 Kilobytes, 32 Kilobytes, 48 Pins, LQFP (Alt: MKE13Z128VLF7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |