Part Details for MKE15Z64VFP4 by NXP Semiconductors
Overview of MKE15Z64VFP4 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKE15Z64VFP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7527
|
Newark | Mcu, 48Mhz, Arm Cortex-M0+, Qfn-40 Rohs Compliant: Yes |Nxp MKE15Z64VFP4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1305 |
|
$3.4100 / $5.2000 | Buy Now |
DISTI #
76AH5825
|
Newark | Kinetis Ke15Z: 48Mhz Cortex-M0+ 5V Mcu, 64Kb Flash, 8Kb Ram, Touch Interface, 40-Qfn, Tray Rohs Compliant: Yes |Nxp MKE15Z64VFP4 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
568-MKE15Z64VFP4-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
600 In Stock |
|
$2.3255 / $4.6300 | Buy Now |
DISTI #
MKE15Z64VFP4
|
Avnet Americas | ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB - Trays (Alt: MKE15Z64VFP4) Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8667 / $2.1527 | Buy Now |
DISTI #
771-MKE15Z64VFP4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KE15Z: 48MHz Cortex-M0+ 5V MCU, 64KB Flash, 8KB RAM, Touch Interface, 40-QFN RoHS: Compliant | 2444 |
|
$2.1800 / $4.6200 | Buy Now |
|
Future Electronics | ARM Cortex-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit Single-Core 48MHz 64KB (6 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 1960 Container: Tray | 490Tray |
|
$2.0100 | Buy Now |
DISTI #
69239541
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 40-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2231 | Americas - 1960 |
|
$1.9221 / $1.9608 | Buy Now |
DISTI #
MKE15Z64VFP4
|
Avnet Americas | ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB - Trays (Alt: MKE15Z64VFP4) Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8667 / $2.1527 | Buy Now |
|
Ameya Holding Limited | 4900 |
|
RFQ | ||
DISTI #
MKE15Z64VFP4
|
Avnet Silica | ARM MCU, Kinetis E Family KE1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB (Alt: MKE15Z64VFP4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |