-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2032
|
Newark | Mcu, 32Bit, Cortex-M4, 168Mhz, Lqfp-64 Rohs Compliant: Yes |Nxp MKE18F512VLH16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1488 |
|
$7.2100 / $10.4000 | Buy Now |
DISTI #
01AC9346
|
Newark | Mt512P 64Lqfp/Tray Rohs Compliant: Yes |Nxp MKE18F512VLH16 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
MKE18F512VLH16-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2144 In Stock |
|
$7.0020 / $12.3400 | Buy Now |
DISTI #
MKE18F512VLH16
|
Avnet Americas | MCU 32-Bit MKE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: MKE18F512VLH16) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4479 / $6.2517 | Buy Now |
DISTI #
841-MKE18F512VLH16
|
Mouser Electronics | ARM Microcontrollers - MCU MT512P 64LQFP RoHS: Compliant | 7391 |
|
$6.4700 / $8.9500 | Buy Now |
|
Future Electronics | Kinetis KE1xF Series 512 KB Flash 64 kB RAM SMT 32-Bit Microcontroller -LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.8800 / $8.2200 | Buy Now |
DISTI #
MKE18F512VLH16
|
Avnet Americas | MCU 32-Bit MKE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: MKE18F512VLH16) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4479 / $6.2517 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 64LQFP | 3620 |
|
RFQ | |
DISTI #
MKE18F512VLH16
|
Avnet Americas | MCU 32-Bit MKE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: MKE18F512VLH16) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4479 / $6.2517 | Buy Now |
DISTI #
MKE18F512VLH16
|
Avnet Silica | MCU 32-Bit MKE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 64-Pin LQFP (Alt: MKE18F512VLH16) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKE18F512VLH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKE18F512VLH16
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-09-26 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |