Part Details for MKJ1A26C10-5PAF0 by ITT Interconnect Solutions
Overview of MKJ1A26C10-5PAF0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MKJ1A26C10-5PAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1A26C10-5PAF0
|
Avnet Americas | Connector Circular Housing PIN 5 Position 10 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1A26C10-5PAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$96.1625 / $216.5795 | Buy Now |
DISTI #
965-MKJ126C15PF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$157.2400 / $158.4300 | Order Now |
DISTI #
ITTMKJ1A26C10-5PAF0
|
Heilind Electronics | MKJ1A26C10-5PAF0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$143.4100 / $355.3900 | Buy Now |
DISTI #
MKJ1A26C10-5PAF0
|
Avnet Americas | Connector Circular Housing PIN 5 Position 10 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1A26C10-5PAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$96.1625 / $216.5795 | Buy Now |
DISTI #
MKJ1A26C10-5PAF0
|
Avnet Americas | Connector Circular Housing PIN 5 Position 10 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1A26C10-5PAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$96.1625 / $216.5795 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$143.4100 / $355.3900 | Buy Now |
Part Details for MKJ1A26C10-5PAF0
MKJ1A26C10-5PAF0 CAD Models
MKJ1A26C10-5PAF0 Part Data Attributes
|
MKJ1A26C10-5PAF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1A26C10-5PAF0
ITT Interconnect Solutions
5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |