Part Details for MKJ1B26C10-5SA by ITT Interconnect Solutions
Overview of MKJ1B26C10-5SA by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MKJ1B26C10-5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B26C10-5SA
|
Avnet Americas | Connector Miniature Circular Socket 5 Position Crimp Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1B26C10-5SA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9875 / $234.1915 | Buy Now |
DISTI #
965-MKJ1B26C15S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$171.3200 | Order Now |
DISTI #
ITTMKJ1B26C10-5SA
|
Heilind Electronics | MKJ1B26C10-5SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.0700 / $384.2900 | Buy Now |
DISTI #
MKJ1B26C10-5SA
|
Avnet Americas | Connector Miniature Circular Socket 5 Position Crimp Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1B26C10-5SA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9875 / $234.1915 | Buy Now |
DISTI #
MKJ1B26C10-5SA
|
Avnet Americas | Connector Miniature Circular Socket 5 Position Crimp Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: MKJ1B26C10-5SA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9875 / $234.1915 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.0700 / $384.2900 | Buy Now |
Part Details for MKJ1B26C10-5SA
MKJ1B26C10-5SA CAD Models
MKJ1B26C10-5SA Part Data Attributes
|
MKJ1B26C10-5SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B26C10-5SA
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |