Part Details for MKJ1B26C13-2FA by ITT Interconnect Solutions
Overview of MKJ1B26C13-2FA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MKJ1B26C13-2FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B26C13-2FA
|
Avnet Americas | Connector Miniature Circular Socket 2 Position Solder Cup Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: MKJ1B26C13-2FA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$100.2000 / $225.6630 | Buy Now |
DISTI #
965-MKJ1B26C132F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$165.0800 | Order Now |
DISTI #
ITTMKJ1B26C13-2FA
|
Heilind Electronics | MKJ1B26C13-2FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.4300 / $370.3000 | Buy Now |
DISTI #
MKJ1B26C13-2FA
|
Avnet Americas | Connector Miniature Circular Socket 2 Position Solder Cup Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: MKJ1B26C13-2FA) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$100.2000 / $225.6630 | Buy Now |
DISTI #
ITTMKJ1B26C13-2FA
|
Interstate Connecting Components | MKJ1B26C13-2FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$149.4300 / $370.3000 | Buy Now |
Part Details for MKJ1B26C13-2FA
MKJ1B26C13-2FA CAD Models
MKJ1B26C13-2FA Part Data Attributes:
|
MKJ1B26C13-2FA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B26C13-2FA
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |