Part Details for MKJ1B2C13-37EA by ITT Interconnect Solutions
Overview of MKJ1B2C13-37EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1B2C13-37EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B2C13-37EA
|
Avnet Americas | Connector Miniature Circular PIN 37 Position Solder Cup Straight Flange Mount 37 Terminal 1 Port - Bulk (Alt: MKJ1B2C13-37EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$332.1625 / $748.0845 | Buy Now |
DISTI #
965-MKJ1B2C1337E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$547.2500 | Order Now |
DISTI #
ITTMKJ1B2C13-37EA
|
Heilind Electronics | MKJ1B2C13-37EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$505.7800 / $1,343.0900 | Buy Now |
DISTI #
ITTMKJ1B2C13-37EA
|
Interstate Connecting Components | MKJ1B2C13-37EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$505.7800 / $1,343.0900 | Buy Now |
Part Details for MKJ1B2C13-37EA
MKJ1B2C13-37EA CAD Models
MKJ1B2C13-37EA Part Data Attributes:
|
MKJ1B2C13-37EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B2C13-37EA
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |