Part Details for MKJ1B6C17-85SAF0 by ITT Interconnect Solutions
Overview of MKJ1B6C17-85SAF0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ1B6C17-85SAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1B6C17-85SAF0
|
Avnet Americas | Connector Circular Housing Socket 85 Position 17 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1B6C17-85SAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$109.4750 / $246.5495 | Buy Now |
DISTI #
965-MKJ1B6C1785SF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$180.3600 | Order Now |
DISTI #
ITTMKJ1B6C17-85SAF0
|
Heilind Electronics | MKJ1B6C17-85SAF0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.2600 / $404.5700 | Buy Now |
DISTI #
MKJ1B6C17-85SAF0
|
Avnet Americas | Connector Circular Housing Socket 85 Position 17 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1B6C17-85SAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$109.4750 / $246.5495 | Buy Now |
DISTI #
MKJ1B6C17-85SAF0
|
Avnet Americas | Connector Circular Housing Socket 85 Position 17 Shell Size Anodized Aluminum - Bulk (Alt: MKJ1B6C17-85SAF0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$109.4750 / $246.5495 | Buy Now |
DISTI #
ITTMKJ1B6C17-85SAF0
|
Interstate Connecting Components | MKJ1B6C17-85SAF0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.2600 / $404.5700 | Buy Now |
Part Details for MKJ1B6C17-85SAF0
MKJ1B6C17-85SAF0 CAD Models
MKJ1B6C17-85SAF0 Part Data Attributes
|
MKJ1B6C17-85SAF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B6C17-85SAF0
ITT Interconnect Solutions
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 17-85 |