Part Details for MKJ3C7F14-55BX by ITT Interconnect Solutions
Overview of MKJ3C7F14-55BX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MKJ3C7F14-55BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ3C7F14-55BX
|
Avnet Americas | Connector Bayonet Coupling PIN 55 Position Solder Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ3C7F14-55BX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$212.4125 / $478.3175 | Buy Now |
DISTI #
965-MKJ3C7F1455BX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$349.9100 | Order Now |
DISTI #
ITTMKJ3C7F14-55BX
|
Heilind Electronics | MKJ3C7F14-55BX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.7300 / $831.0500 | Buy Now |
DISTI #
MKJ3C7F14-55BX
|
Avnet Americas | Connector Bayonet Coupling PIN 55 Position Solder Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ3C7F14-55BX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$212.4125 / $478.3175 | Buy Now |
DISTI #
ITTMKJ3C7F14-55BX
|
Interstate Connecting Components | MKJ3C7F14-55BX | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$326.7300 / $831.0500 | Buy Now |
Part Details for MKJ3C7F14-55BX
MKJ3C7F14-55BX CAD Models
MKJ3C7F14-55BX Part Data Attributes:
|
MKJ3C7F14-55BX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ3C7F14-55BX
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 14-55 |