Part Details for MKJCL1A6T7-10PF by ITT Interconnect Solutions
Overview of MKJCL1A6T7-10PF by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJCL1A6T7-10PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1A6T7-10PF
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1A6T7-10PF) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6500 / $118.4740 | Buy Now |
DISTI #
965-MKJCL16T71PF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$93.7700 / $97.0100 | Order Now |
DISTI #
ITTMKJCL1A6T7-10PF
|
Heilind Electronics | MKJCL1A6T7-10PF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.4500 / $148.6600 | Buy Now |
DISTI #
MKJCL1A6T7-10PF
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1A6T7-10PF) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6500 / $118.4740 | Buy Now |
DISTI #
MKJCL1A6T7-10PF
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1A6T7-10PF) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6500 / $118.4740 | Buy Now |
DISTI #
ITTMKJCL1A6T7-10PF
|
Interstate Connecting Components | MKJCL1A6T7-10PF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.4500 / $148.6600 | Buy Now |
Part Details for MKJCL1A6T7-10PF
MKJCL1A6T7-10PF CAD Models
MKJCL1A6T7-10PF Part Data Attributes
|
MKJCL1A6T7-10PF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1A6T7-10PF
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | F | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |