Part Details for MKJCL1C11N6-4EB by ITT Interconnect Solutions
Overview of MKJCL1C11N6-4EB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKJCL1C11N6-4EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C11N6-4EB
|
Avnet Americas | Connector Miniature Circular Pin 4 Position Solder Cup Straight Flange Mount 4 Terminal 1 Port - Bulk (Alt: MKJCL1C11N6-4EB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5000 / $136.1415 | Buy Now |
DISTI #
965-MKJCL1C11N64EB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$107.7600 / $111.4800 | Order Now |
DISTI #
ITTMKJCL1C11N6-4EB
|
Heilind Electronics | MKJCL1C11N6-4EB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.1500 / $170.8300 | Buy Now |
DISTI #
MKJCL1C11N6-4EB
|
Avnet Americas | Connector Miniature Circular Pin 4 Position Solder Cup Straight Flange Mount 4 Terminal 1 Port - Bulk (Alt: MKJCL1C11N6-4EB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5000 / $136.1415 | Buy Now |
DISTI #
MKJCL1C11N6-4EB
|
Avnet Americas | Connector Miniature Circular Pin 4 Position Solder Cup Straight Flange Mount 4 Terminal 1 Port - Bulk (Alt: MKJCL1C11N6-4EB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5000 / $136.1415 | Buy Now |
DISTI #
ITTMKJCL1C11N6-4EB
|
Interstate Connecting Components | MKJCL1C11N6-4EB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$90.1500 / $170.8300 | Buy Now |
Part Details for MKJCL1C11N6-4EB
MKJCL1C11N6-4EB CAD Models
MKJCL1C11N6-4EB Part Data Attributes
|
MKJCL1C11N6-4EB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C11N6-4EB
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |