-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0080
|
Newark | 32 Bit Microcontroller, Kinetis L Series Ultra Low Power, Arm Cortex-M0+, 48 Mhz, 128 Kb, 16 Kb, 32 Rohs Compliant: Yes |Nxp MKL15Z128VFM4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2440 |
|
$6.3300 / $9.4400 | Buy Now |
DISTI #
45W3666
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-32, Product Range:Kinetis L Family Kl1X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MKL15Z128VFM4 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
MKL15Z128VFM4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1371 In Stock |
|
$4.7110 / $8.3100 | Buy Now |
DISTI #
MKL15Z128VFM4
|
Avnet Americas | MCU 32-Bit KL15 ARM Cortex M0+ 128KB Flash 32-Pin QFN Tray - Trays (Alt: MKL15Z128VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6654 / $4.2062 | Buy Now |
DISTI #
841-MKL15Z128VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash RoHS: Compliant | 5205 |
|
$4.7100 / $8.2400 | Buy Now |
DISTI #
V36:1790_07189924
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Americas - 40 |
|
$4.6850 / $8.1220 | Buy Now |
|
Future Electronics | Kinetis KL1 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.1300 | Buy Now |
DISTI #
77271276
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2344 | Americas - 1960 |
|
$4.5328 / $5.0694 | Buy Now |
DISTI #
73504798
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 40 |
|
$4.6850 / $8.1220 | Buy Now |
|
Rochester Electronics | MKL1 - Kinetis KL15: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 49000 |
|
$4.1000 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL15Z128VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL15Z128VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |