Part Details for MKL25Z128VFT4 by NXP Semiconductors
Overview of MKL25Z128VFT4 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKL25Z128VFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3674
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-48, Product Range:Kinetis L Series, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Nxp MKL25Z128VFT4 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now |
DISTI #
MKL25Z128VFT4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
860 In Stock |
|
$5.3854 / $9.4900 | Buy Now |
DISTI #
MKL25Z128VFT4
|
Avnet Americas | MCU 32-Bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray - Trays (Alt: MKL25Z128VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 800 |
|
$4.2588 / $4.9113 | Buy Now |
DISTI #
841-MKL25Z128VFT4
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash RoHS: Compliant | 597 |
|
$5.3800 / $9.4900 | Buy Now |
|
Future Electronics | Kinetis KL25 Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.5200 | Buy Now |
DISTI #
79931336
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 2600 |
|
$5.5625 / $10.3625 | Buy Now |
DISTI #
MKL25Z128VFT4
|
Avnet Silica | MCU 32-Bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray (Alt: MKL25Z128VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101428777
|
Chip1Stop | Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN RoHS: Compliant pbFree: Yes Container: Tray | 2600 |
|
$5.3900 / $8.3500 | Buy Now |
DISTI #
MKL25Z128VFT4
|
EBV Elektronik | MCU 32-Bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray (Alt: MKL25Z128VFT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL25Z128VFT4
MKL25Z128VFT4 CAD Models
MKL25Z128VFT4 Part Data Attributes
|
MKL25Z128VFT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL25Z128VFT4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |