Part Details for MKL26Z128VLL4 by NXP Semiconductors
Overview of MKL26Z128VLL4 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL26Z128VLL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2671
|
Newark | Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Qfp 100/ Tray Rohs Compliant: Yes |Nxp MKL26Z128VLL4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$4.1200 / $8.2400 | Buy Now |
DISTI #
64AH4182
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp MKL26Z128VLL4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4700 | Buy Now |
DISTI #
2832-MKL26Z128VLL4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 30 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$16.6700 | Buy Now |
DISTI #
MKL26Z128VLL4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 30 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5751 | Buy Now |
DISTI #
MKL26Z128VLL4
|
Avnet Americas | MCU 32-Bit KL26 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MKL26Z128VLL4) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
69W2671
|
Avnet Americas | MCU 32-Bit KL26 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Bulk (Alt: 69W2671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 450 Partner Stock |
|
$4.1200 / $4.2500 | Buy Now |
DISTI #
841-MKL26Z128VLL4
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB RoHS: Compliant | 0 |
|
$5.0600 / $5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Container: Tray | 0Tray |
|
$3.8800 | Buy Now |
DISTI #
80898149
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2352 | Americas - 450 |
|
$5.1295 / $6.6647 | Buy Now |
DISTI #
MKL26Z128VLL4
|
Avnet Silica | MCU 32-Bit KL26 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray (Alt: MKL26Z128VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 180 |
|
Buy Now |
Part Details for MKL26Z128VLL4
MKL26Z128VLL4 CAD Models
MKL26Z128VLL4 Part Data Attributes:
|
MKL26Z128VLL4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL26Z128VLL4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |