Part Details for MKL27Z128VMP4 by NXP Semiconductors
Overview of MKL27Z128VMP4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKL27Z128VMP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6087
|
Newark | Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Mapbga 64/ Tray Rohs Compliant: Yes |Nxp MKL27Z128VMP4 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
23AC7087
|
Newark | Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Mapbga 64 Rohs Compliant: Yes |Nxp MKL27Z128VMP4 Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
MKL27Z128VMP4-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 64MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3996 / $7.7600 | Buy Now |
DISTI #
MKL27Z128VMP4
|
Avnet Americas | MCU 32-Bit KL27 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA Tray - Trays (Alt: MKL27Z128VMP4) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.4231 / $3.9281 | Buy Now |
DISTI #
841-MKL27Z128VMP4
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 48MHz USB MAPBGA 64 RoHS: Compliant | 640 |
|
$4.3900 / $7.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 640 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.5100 | Buy Now |
Part Details for MKL27Z128VMP4
MKL27Z128VMP4 CAD Models
MKL27Z128VMP4 Part Data Attributes:
|
MKL27Z128VMP4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL27Z128VMP4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |