Datasheets
MKL33Z128VLH4 by:

RISC MICROCONTROLLER

Part Details for MKL33Z128VLH4 by NXP Semiconductors

Overview of MKL33Z128VLH4 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MKL33Z128VLH4

Part # Distributor Description Stock Price Buy
DISTI # 44Y6088
Newark Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Segment Lcd, Lqfp 64/ Tray Rohs Compliant: Yes |Nxp MKL33Z128VLH4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.5500
$3.5500 Buy Now
DISTI # MKL33Z128VLH4-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 800 $4.8008
$4.8008 Buy Now
DISTI # MKL33Z128VLH4
Avnet Americas MCU 32-Bit KL33 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL33Z128VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1,600 $3.7332
  • 3,200 $3.6532
  • 4,800 $3.5732
  • 8,000 $3.4933
  • 16,000 $3.4133
  • 80,000 $3.3333
  • 160,000 $3.2532
$3.2532 / $3.7332 Buy Now
DISTI # 841-MKL33Z128VLH4
Mouser Electronics ARM Microcontrollers - MCU 128KB Flash 48MHz LCD LQFP 64 RoHS: Compliant 0
  • 1 $7.3600
  • 10 $5.7800
  • 100 $4.7900
  • 250 $4.5300
  • 500 $4.3800
  • 800 $4.1800
$4.1800 / $7.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks Container: Tray 0
Tray
  • 1,600 $3.3400
$3.3400 Buy Now
Chip1Cloud IC MCU 32BIT 128KB FLASH 64LQFP 2780
RFQ
DISTI # MKL33Z128VLH4
EBV Elektronik MCU 32-Bit KL33 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL33Z128VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
Perfect Parts Corporation   17
RFQ

Part Details for MKL33Z128VLH4

MKL33Z128VLH4 CAD Models

MKL33Z128VLH4 Part Data Attributes:

MKL33Z128VLH4 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MKL33Z128VLH4 NXP Semiconductors RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description 10 X 10 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 50
Number of Terminals 64
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Speed 48 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

MKL33Z128VLH4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL33Z128VLH4 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL33Z128VLH4 by NXP Semiconductors

  • Please alert me when MKL33Z128VLH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKL33Z128VLH4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL33Z128VLH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKL33Z128VLH4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL33Z128VLH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL33Z128VLH4 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: