-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8895
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp MKL46Z256VLL4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6400 / $11.1400 | Buy Now |
DISTI #
MKL46Z256VLL4-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
880 In Stock |
|
$6.0816 / $10.7200 | Buy Now |
DISTI #
MKL46Z256VLL4
|
Avnet Americas | MCU 32-Bit KL46 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MKL46Z256VLL4) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MKL46Z256VLL4
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB RoHS: Compliant | 885 |
|
$6.0800 / $10.7200 | Buy Now |
DISTI #
MKL46Z256VLL4
|
Avnet Americas | MCU 32-Bit KL46 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MKL46Z256VLL4) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MKL46Z256VLL4
|
Avnet Americas | MCU 32-Bit KL46 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: MKL46Z256VLL4) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MKL46Z256VLL4
|
Avnet Silica | (Alt: MKL46Z256VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL46Z256VLL4
|
EBV Elektronik | (Alt: MKL46Z256VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2345457
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M0+, 48MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3650 / $11.2212 | Buy Now |
DISTI #
2345457
|
Farnell | MCU, 32BIT, CORTEX-M0+, 48MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$6.3712 / $11.3931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL46Z256VLL4
NXP Semiconductors
Buy Now
|
Compare Parts:
MKL46Z256VLL4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |