Part Details for MKL81Z128VMP7 by NXP Semiconductors
Overview of MKL81Z128VMP7 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKL81Z128VMP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9361
|
Newark | Kinetis Kl81: 72Mhz Cortex-M0+ Secure Low-Power Mcu, 128Kb Flash, 96Kb Ram, Usb, Anti-Tamper, 64Bga/ Tray Rohs Compliant: Yes |Nxp MKL81Z128VMP7 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 | Buy Now |
DISTI #
2156-MKL81Z128VMP7-ND
|
DigiKey | MKL8 - Kinetis KL8 72MHz Cortex- Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
620 In Stock |
|
$7.2600 | Buy Now |
DISTI #
MKL81Z128VMP7-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 64MAPBGA Min Qty: 640 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2237 | Buy Now |
DISTI #
MKL81Z128VMP7
|
Avnet Americas | MKL81Z128VMP7/LFBGA64/STANDARD - Trays (Alt: MKL81Z128VMP7) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.5728 / $6.3951 | Buy Now |
DISTI #
841-MKL81Z128VMP7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 64BGA RoHS: Compliant | 0 |
|
$7.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.7100 | Buy Now |
|
Rochester Electronics | MKL8 - Kinetis KL8 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 620 |
|
$6.2300 / $7.3300 | Buy Now |
Part Details for MKL81Z128VMP7
MKL81Z128VMP7 CAD Models
MKL81Z128VMP7 Part Data Attributes:
|
MKL81Z128VMP7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL81Z128VMP7
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 41 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |