-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9363
|
Newark | Kinetis Kl82: 72Mhz Cortex-M0+ Secure Low-Power Mcu, 128Kb Flash, 96Kb Ram, Usb, 121Mapbga/ Tray Rohs Compliant: Yes |Nxp MKL82Z128VMC7 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
MKL82Z128VMC7-ND
|
DigiKey | IC MCU 32B 128KB FLASH 121MAPBGA Min Qty: 1740 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3462 | Buy Now |
DISTI #
MKL82Z128VMC7
|
Avnet Americas | KL80 121 MAPBGA - Trays (Alt: MKL82Z128VMC7) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.5914 / $7.5639 | Buy Now |
DISTI #
841-MKL82Z128VMC7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KL82: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, 121MAPBGA RoHS: Compliant | 0 |
|
$7.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.7600 | Buy Now |
DISTI #
MKL82Z128VMC7
|
Avnet Silica | KL80 121 MAPBGA (Alt: MKL82Z128VMC7) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 18 Weeks, 0 Days | Silica - 348 |
|
Buy Now | |
DISTI #
MKL82Z128VMC7
|
EBV Elektronik | KL80 121 MAPBGA (Alt: MKL82Z128VMC7) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL82Z128VMC7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL82Z128VMC7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | ||
Number of I/O Lines | 85 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 121 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.43 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |