Part Details for MKP1839110631R by Vishay Intertechnologies
Overview of MKP1839110631R by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839110631R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0333
|
Newark | Mkp 100Pf 1% 630Vdc Axial/Reelpack, Axial |Vishay MKP1839110631R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7700 | Buy Now |
DISTI #
MKP1839110631R
|
Avnet Americas | Power Film Capacitor, 100 pF, 250 V, 630 V, ± 1%, Metallized PP, Axial Leaded, Through Hole - Tape and Reel (Alt: MKP1839110631R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7766 / $4.5139 | Buy Now |
DISTI #
75-MKP1839110631R
|
Mouser Electronics | Film Capacitors MKP 100pF +/-1% 630Vdc axial RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
DISTI #
MKP1839110631R
|
Avnet Americas | Power Film Capacitor, 100 pF, 250 V, 630 V, ± 1%, Metallized PP, Axial Leaded, Through Hole - Tape and Reel (Alt: MKP1839110631R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7766 / $4.5139 | Buy Now |
DISTI #
MKP1839110631R
|
Avnet Americas | Power Film Capacitor, 100 pF, 250 V, 630 V, ± 1%, Metallized PP, Axial Leaded, Through Hole - Tape and Reel (Alt: MKP1839110631R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7766 / $4.5139 | Buy Now |
DISTI #
MKP1839110631R
|
Avnet Abacus | Power Film Capacitor, 100 pF, 250 V, 630 V, � 1%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839110631R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839110631R
MKP1839110631R CAD Models
MKP1839110631R Part Data Attributes
|
MKP1839110631R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839110631R
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |