Part Details for MKP1839110635 by Vishay Intertechnologies
Overview of MKP1839110635 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839110635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0343
|
Newark | Mkp 100Pf 10% 630Vdc Axial/Loose, Axial |Vishay MKP1839110635 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
MKP1839110635
|
Avnet Americas | Cap Film 100pF 630V PP 10% (6 X 11mm) Axial Bulk - Bulk (Alt: MKP1839110635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7425 / $1.8865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$1.4200 | Buy Now |
DISTI #
MKP1839110635
|
Avnet Americas | Cap Film 100pF 630V PP 10% (6 X 11mm) Axial Bulk - Bulk (Alt: MKP1839110635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7425 / $1.8865 | Buy Now |
DISTI #
MKP1839110635
|
Avnet Americas | Cap Film 100pF 630V PP 10% (6 X 11mm) Axial Bulk - Bulk (Alt: MKP1839110635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7425 / $1.8865 | Buy Now |
Part Details for MKP1839110635
MKP1839110635 CAD Models
MKP1839110635 Part Data Attributes
|
MKP1839110635
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839110635
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839110635
This table gives cross-reference parts and alternative options found for MKP1839110635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839110635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839110635R | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839110635 vs MKP1839110635R |