Part Details for MKP1839410134HQ by Vishay Intertechnologies
Overview of MKP1839410134HQ by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839410134HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1134
|
Newark | Cap, Film, Pp, 0.1Uf, 1.6Kv, Pc Pin, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:Pulse, Capacitor Mounting:Through Hole, Voltage(Ac):450V Rohs Compliant: Yes |Vishay MKP1839410134HQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1643 |
|
$1.6300 / $4.0600 | Buy Now |
DISTI #
72R4581
|
Newark | Mkp 100Nf 5% 1600Vdc Axial/Loose, Axial |Vishay MKP1839410134HQ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
MKP1839410134HQ
|
Avnet Americas | Cap Film 0.1uF 1600V PP 5% (10.5 X 31.5mm) Axial Plastic Can 110°C Bulk - Bulk (Alt: MKP1839410134HQ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8444 / $2.1455 | Buy Now |
DISTI #
67AK1134
|
Avnet Americas | Cap Film 0.1uF 1600V PP 5% (10.5 X 31.5mm) Axial Plastic Can 110°C Bulk - Bulk (Alt: 67AK1134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.9600 / $4.0600 | Buy Now |
DISTI #
75-MKP1839410134HQ
|
Mouser Electronics | Film Capacitors .1uF 1600volts 5% High Quality Cap. RoHS: Compliant | 1771 |
|
$1.5600 / $2.7500 | Buy Now |
|
Future Electronics | MKP1839HQ Series 1600 V 0.1 uf 5% 12x31.5 mm Axial Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.5400 / $1.7500 | Buy Now |
DISTI #
MKP1839410134HQ
|
TTI | Film Capacitors .1uF 1600volts 5% High Quality Cap. RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5200 / $1.6200 | Buy Now |
Part Details for MKP1839410134HQ
MKP1839410134HQ CAD Models
MKP1839410134HQ Part Data Attributes:
|
MKP1839410134HQ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839410134HQ
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839410134HQ
This table gives cross-reference parts and alternative options found for MKP1839410134HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839410134HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839410134HQG | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839410134HQ vs MKP1839410134HQG |