Part Details for MKP1840310254 by Vishay Intertechnologies
Overview of MKP1840310254 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840310254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M5141
|
Newark | Capacitor, met Polypropylene,10Nf,250Vdc,5-% Tol,5+% Tol,-250Ppm-Tc |Vishay MKP1840310254 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7960 | Buy Now |
DISTI #
MKP1840310254
|
Avnet Americas | Cap Film 0.01uF 250V PP 5% (10 X 4 X 9mm) Radial 7.5mm 100°C Bulk - Bulk (Alt: MKP1840310254) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.8918 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.6670 | Buy Now |
DISTI #
MKP1840310254
|
Avnet Americas | Cap Film 0.01uF 250V PP 5% (10 X 4 X 9mm) Radial 7.5mm 100°C Bulk - Bulk (Alt: MKP1840310254) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.8918 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1497 |
|
$0.7500 / $1.1500 | Buy Now |