Part Details for MKP1840327634 by Vishay Intertechnologies
Overview of MKP1840327634 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840327634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1333
|
Newark | 27 Nf 5% 630Vdc 15 Mm/Loose In Box |Vishay MKP1840327634 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.4600 | Buy Now |
DISTI #
MKP1840327634
|
Avnet Americas | 27NF 5% 630V 15MM - Bulk (Alt: MKP1840327634) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1741 / $0.4425 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.3310 | Buy Now |