Part Details for MKP1840333634M by Vishay Intertechnologies
Overview of MKP1840333634M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1840333634M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1359
|
Newark | Mkp 0,033 F 5% 630Vdc Pitch 10 Mm/Loose In Box |Vishay MKP1840333634M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3450 | Buy Now |
DISTI #
MKP1840333634M
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840333634M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1552 / $0.3945 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2950 | Buy Now |
DISTI #
MKP1840333634M
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840333634M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1552 / $0.3945 | Buy Now |
DISTI #
MKP1840333634M
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1840333634M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1840333634M
MKP1840333634M CAD Models
MKP1840333634M Part Data Attributes:
|
MKP1840333634M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1840333634M
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |