Part Details for MKP1840333636 by Vishay Intertechnologies
Overview of MKP1840333636 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840333636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1364
|
Newark | Mkp 33Nf 20% 630Vdc Pitch 15Mm/Loose In Box |Vishay MKP1840333636 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.4450 | Buy Now |
DISTI #
MKP1840333636
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 250 V, 630 V, ± 20%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840333636) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1688 / $0.4288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.3210 | Buy Now |
DISTI #
MKP1840333636
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 250 V, 630 V, ± 20%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840333636) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1688 / $0.4288 | Buy Now |
DISTI #
MKP1840333636
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 250 V, 630 V, � 20%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1840333636) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |