Part Details for MKP1840347104M by Vishay Intertechnologies
Overview of MKP1840347104M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1840347104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1371
|
Newark | Mkp 0,047 F 5% 1000Vdc Pitch 15 Mm/Loose In Box |Vishay MKP1840347104M Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.7900 | Buy Now |
DISTI #
MKP1840347104M
|
Avnet Americas | Power Film Capacitor, 0.047 uF, 500 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840347104M) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2713 / $1.7236 | Buy Now |
DISTI #
75-MKP1840347104M
|
Mouser Electronics | Film Capacitors MKP 0,047 uF +/-5% 1000Vdc Pitch 15 mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
MKP1840347104M
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 500 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1840347104M) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1840347104M
MKP1840347104M CAD Models
MKP1840347104M Part Data Attributes
|
MKP1840347104M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1840347104M
Vishay Intertechnologies
CAPACITOR, MKP, 47NF, 1000V, 5%; Capacitance:47nF; Tolerance, capacitance:5%; Series:MKP1840M; Voltage, rating:1000V; Capacitor dielectric type:Polypropylene; Case style:Radial; Pitch, lead:15mm; Temp, op. max:100(degree C); Temp, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |