Part Details for MKP1841222135 by Vishay Intertechnologies
Overview of MKP1841222135 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841222135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0784
|
Newark | Capacitor, met Polypropylene,2.2Nf,1.6Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841222135 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.6710 | Buy Now |
DISTI #
MKP1841222135
|
Avnet Americas | Film Capacitor, 2200 pF, 650 V, 1600 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841222135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1694 / $0.6457 | Buy Now |
DISTI #
75-MKP1841222135
|
Mouser Electronics | Film Capacitors 2200pF 1600volt 10% RoHS: Compliant | 0 |
|
$0.4840 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.4830 | Buy Now |
DISTI #
MKP1841222135
|
Avnet Abacus | Film Capacitor, 2200 pF, 650 V, 1600 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841222135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |