Part Details for MKP18412221353 by Vishay Intertechnologies
Overview of MKP18412221353 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP18412221353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP18412221353
|
Avnet Americas | 2.2NF 0% 1600V 15MM - Bulk (Alt: MKP18412221353) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ |