Part Details for MKP1841310134 by Vishay Intertechnologies
Overview of MKP1841310134 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1841310134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1143
|
Newark | Cap, 0.01Uf, 1.6Kvdc, Film, Th Rohs Compliant: Yes |Vishay MKP1841310134 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$1.0300 / $1.9600 | Buy Now |
DISTI #
65C0813
|
Newark | Capacitor Polypropylene Pp Film 0.01Uf, 1.6Kv, 5%, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):650V, Voltage(Dc):1.6Kv Rohs Compliant: Yes |Vishay MKP1841310134 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
MKP1841310134
|
Avnet Americas | Film Capacitor, 0.01 uF, 650 V, 1600 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841310134) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3314 / $0.8421 | Buy Now |
DISTI #
75-MKP1841310134
|
Mouser Electronics | Film Capacitors .01uF 1600volt 5% RoHS: Compliant | 239 |
|
$0.6110 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Box | 0Box |
|
$0.6300 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | 116 |
|
$1.2400 / $2.4800 | Buy Now | |
DISTI #
MKP1841310134
|
Avnet Americas | Film Capacitor, 0.01 uF, 650 V, 1600 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841310134) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3314 / $0.8421 | Buy Now |
DISTI #
MKP1841310134
|
Avnet Abacus | Film Capacitor, 0.01 uF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841310134) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | Abacus - 2340 |
|
Buy Now | |
|
New Advantage Corporation | Cap Film Rad 10nF 5% 1600VDC 22.5mm MKP RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 1820 |
|
$0.8519 / $0.9155 | Buy Now |
Part Details for MKP1841310134
MKP1841310134 CAD Models
MKP1841310134 Part Data Attributes:
|
MKP1841310134
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1841310134
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |