Part Details for MKP1847540444P4 by Vishay Intertechnologies
Overview of MKP1847540444P4 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MKP1847540444P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3705
|
Newark | Mkp 4 F 5% 440Vac Pitch 37,5 Pins4/Tray/Pallet |Vishay MKP1847540444P4 Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $13.9300 | Buy Now |
DISTI #
MKP1847540444P4
|
Avnet Americas | Cap Film 4uF 440V 5% 37.5mm Pitch 4-Pin Radial - Trays (Alt: MKP1847540444P4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.5638 / $15.2564 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 0Tray |
|
$11.3800 | Buy Now |
DISTI #
MKP1847540444P4
|
Avnet Americas | Cap Film 4uF 440V 5% 37.5mm Pitch 4-Pin Radial - Trays (Alt: MKP1847540444P4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.5638 / $15.2564 | Buy Now |
Part Details for MKP1847540444P4
MKP1847540444P4 CAD Models
MKP1847540444P4 Part Data Attributes:
|
MKP1847540444P4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1847540444P4
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 4uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071, IEC60068 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |