-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5527
|
Newark | Cap, Film, Pp, 2Uf, 1.2Kv, Th Rohs Compliant: Yes |Vishay MKP1848520924K2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$2.1900 / $3.1400 | Buy Now |
DISTI #
19T3708
|
Newark | Mkp 2 F 5% 1200Vdc Radial Pitch 27.5/Loose Rohs Compliant: Yes |Vishay MKP1848520924K2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.4200 | Buy Now |
DISTI #
MKP1848520924K2
|
Avnet Americas | Power Film Capacitor, 2 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848520924K2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9585 / $2.4353 | Buy Now |
DISTI #
75-MKP1848520924K2
|
Mouser Electronics | Film Capacitors 2uF 1200volt 5% 2pin 27.5mm LS RoHS: Compliant | 1282 |
|
$1.2600 / $2.7100 | Buy Now |
|
Future Electronics | MKP series 1200V 2uF 32x15x25mm LS=27.5mm Metalized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7700 / $1.9000 | Buy Now |
DISTI #
77718630
|
Verical | Cap Film 2uF 1200V PP 5%( 32 X 15 X 25mm) Radial Wound 27.5mm 0.0215 Ohm 105°C Automotive AEC-Q200 Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2351 | Americas - 400 |
|
$2.4775 | Buy Now |
DISTI #
MKP1848520924K2
|
TTI | Film Capacitors 2uF 1200volt 5% 2pin 27.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9300 / $2.0200 | Buy Now |
DISTI #
MKP1848520924K2
|
Avnet Americas | Power Film Capacitor, 2 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848520924K2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9585 / $2.4353 | Buy Now |
DISTI #
MKP1848520924K2
|
TME | Capacitor: polypropylene, 2uF, 15x25x32mm, ±5%, 27.5mm, -40÷105°C Min Qty: 1 | 1 |
|
$1.0600 / $2.1300 | Buy Now |
DISTI #
MKP1848520924K2
|
Avnet Americas | Power Film Capacitor, 2 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1848520924K2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9585 / $2.4353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848520924K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848520924K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 21.5 mΩ | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |