-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 9uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3755
|
Newark | Mkp 9 F 5% 450Vdc Radial Pitch 27.5/Loose |Vishay MKP1848590454K2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.9700 | Buy Now |
DISTI #
MKP1848590454K2
|
Avnet Americas | Cap Film 9uF 450V PP 5% (32 X 18 X 28mm) Radial 27.5mm 0.009 Ohm 105°C Bulk - Bulk (Alt: MKP1848590454K2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9967 / $5.0730 | Buy Now |
DISTI #
75-MKP1848590454K2
|
Mouser Electronics | Film Capacitors 9uF 450volt 5% 2pin 27.5mm LS RoHS: Compliant | 0 |
|
$4.4200 / $6.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$3.8000 | Buy Now |
DISTI #
MKP1848590454K2
|
Avnet Americas | Cap Film 9uF 450V PP 5% (32 X 18 X 28mm) Radial 27.5mm 0.009 Ohm 105°C Bulk - Bulk (Alt: MKP1848590454K2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9967 / $5.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848590454K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848590454K2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 9uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 9 mΩ | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |