-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3852
|
Newark | Mkp 30 F 5% 1100Vdc Radial Pitch 52.5 4Pins P2=20.3/Loose |Vishay MKP1848630914Y5 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $19.2100 | Buy Now |
DISTI #
MKP1848630914Y5
|
Avnet Americas | Cap Film 30uF 1100V PP 5% (57.5 X 45 X 45mm) Radial 52.5mm 0.005 Ohm 105°C Bulk - Bulk (Alt: MKP1848630914Y5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5860 / $21.8148 | Buy Now |
DISTI #
75-MKP1848630914Y5
|
Mouser Electronics | Film Capacitors 30uF 1100volt 5% 4pin 52.5x20.3mm LS RoHS: Compliant | 73 |
|
$8.5500 / $12.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$16.3100 | Buy Now |
DISTI #
MKP1848630914Y5
|
Avnet Americas | Cap Film 30uF 1100V PP 5% (57.5 X 45 X 45mm) Radial 52.5mm 0.005 Ohm 105°C Bulk - Bulk (Alt: MKP1848630914Y5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5860 / $21.8148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848630914Y5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848630914Y5
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 16500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 45 mm |