-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848C61090JP4
|
Avnet Americas | Power Film Capacitor, 10 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848C61090JP4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8566 / $7.2579 | Buy Now |
DISTI #
75-MKP1848C61090JP4
|
Mouser Electronics | Film Capacitors 10uF 900volt 5% 4pin 37.5x10.2mm RoHS: Compliant | 536 |
|
$4.3600 / $6.3500 | Buy Now |
DISTI #
V99:2348_09378410
|
Arrow Electronics | Cap Film 10uF 900V PP 5% (43 X 18.5 X 35.5mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1836 | Americas - 5 |
|
$1.3360 / $5.2837 | Buy Now |
|
Future Electronics | MKP , 10 UF , 5% , 900VDC, PITCH 37,5 , 4 PINS RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 105 Container: Bag | 0Bag |
|
$6.3700 / $6.6600 | Buy Now |
|
Bristol Electronics | 735 |
|
RFQ | ||
|
Quest Components | 588 |
|
$5.2320 / $10.4640 | Buy Now | |
DISTI #
MKP1848C61090JP4
|
Avnet Americas | Power Film Capacitor, 10 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: MKP1848C61090JP4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8566 / $7.2579 | Buy Now |
DISTI #
MKP1848C61090JP4
|
Avnet Abacus | Power Film Capacitor, 10 uF, 900 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: MKP1848C61090JP4) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848C61090JP4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848C61090JP4
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11 mΩ | |
Height | 35.5 mm | |
JESD-609 Code | e3 | |
Length | 43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071; IEC60068 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 18.5 mm |