-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7243
|
Newark | Cap, Film, Pp, 10Uf, 1.2Kv, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKP1848H61012JP2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$5.2600 | Buy Now |
DISTI #
MKP1848H61012JP2
|
Avnet Americas | Power Film Capacitor, 10 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: MKP1848H61012JP2) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.5924 | Buy Now |
DISTI #
84AH7243
|
Avnet Americas | Power Film Capacitor, 10 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 84AH7243) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 63 Partner Stock |
|
$5.7600 / $7.0600 | Buy Now |
DISTI #
75-MKP1848H61012JP2
|
Mouser Electronics | Film Capacitors 10uF 5% 1200V RoHS: Compliant | 1216 |
|
$3.3400 / $5.9800 | Buy Now |
|
Future Electronics | MKP1848H Series 1200 V 10 uF ±5% 37.5mm Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Bag | 0Bag |
|
$5.8900 / $5.9900 | Buy Now |
DISTI #
MKP1848H61012JP2
|
TTI | Film Capacitors 10uF 5% 1200V RoHS: Compliant pbFree: Pb-Free Min Qty: 63 Package Multiple: 63 Container: Tray | Americas - 0 |
|
$6.5800 / $8.3700 | Buy Now |
DISTI #
MKP1848H61012JP2
|
Avnet Americas | Power Film Capacitor, 10 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: MKP1848H61012JP2) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.5924 | Buy Now |
DISTI #
84AH7243
|
Avnet Americas | Power Film Capacitor, 10 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 84AH7243) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 63 Partner Stock |
|
$5.7600 / $7.0600 | Buy Now |
DISTI #
MKP1848H61012JP2
|
Avnet Americas | Power Film Capacitor, 10 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: MKP1848H61012JP2) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.5924 | Buy Now |
DISTI #
84AH7243
|
Avnet Americas | Power Film Capacitor, 10 uF, 1200 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 84AH7243) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 63 Partner Stock |
|
$5.7600 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848H61012JP2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848H61012JP2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.6 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 15500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |